You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VTX-146-050-224 - 

Toroidal Transformer, Open Style, 50 VA, 2 x 24V, 1.05 A, Chassis, 115V, 230V

VTX-146-050-224 - Toroidal Transformer, Open Style, 50 VA, 2 x 24V, 1.05 A, Chassis, 115V, 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VTX-146-050-224
Order Code:
2817654
Technical Datasheet:
VTX-146-050-224   Datasheet
See all Technical Docs

Product Information

:
50VA
:
2 x 24V
:
1.05A
:
Chassis
:
115V, 230V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VTX-146-050-224 from Vigortronix is a dual primary toroidal transformer. This high quality open style toroidal transformer is UL approved. It is 100% electrical and flash tested. This toroidal transformer is compliant to EN61558, EN60950, UL, C-UL and CE standards.
  • 50W VA rating, 115 / 230VAC input voltage
  • 2 x 24VAC output voltage and 1.05A output current
  • Typical regulation is 14%, temperature rise is 42°C
  • Height x diameter is 33mm x 82mm
  • Weight is 0.6Kg
  • Dual primary/secondary windings
  • Thermal fuses fitted to each primary winding
  • Very low level radiated magnetic field

Applications

Industrial

Contents

Transformer, Mounting kit.

Alternatives for VTX-146-050-224

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $46.83 ($53.85)   ( ) 5+ $42.15 ($48.47)   ( ) 10+ $37.90 ($43.58)   ( ) 25+ $35.28 ($40.57)   ( ) More Pricing...

Restricted Item Add

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$24.17 ( $27.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $24.17 ($27.80)
  ( )
50+ $23.88 ($27.46)
  ( )
100+ $23.32 ($26.82)