You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VTX-146-100-209 - 

Toroidal Transformer, Open Style, 100 VA, 2 x 9V, 5.55 A, Chassis, 115V, 230V

VTX-146-100-209 - Toroidal Transformer, Open Style, 100 VA, 2 x 9V, 5.55 A, Chassis, 115V, 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VTX-146-100-209
Order Code:
2817670
Technical Datasheet:
VTX-146-100-209   Datasheet
See all Technical Docs

Product Information

:
100VA
:
2 x 9V
:
5.55A
:
Chassis
:
115V, 230V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VTX-146-100-209 from Vigortronix is a dual primary toroidal transformer. This high quality open style toroidal transformer is UL approved. It is 100% electrical and flash tested. This toroidal transformer is compliant to EN61558, EN60950, UL, C-UL and CE standards.
  • 100W VA rating, 115 / 230VAC input voltage
  • 2 x 9VAC output voltage and 5.55A output current
  • Typical regulation is 11%, temperature rise is 53°C
  • Height x diameter is 45mm x 91mm
  • Weight is 1.2Kg
  • Dual primary/secondary windings
  • Thermal fuses fitted to each primary winding
  • Very low level radiated magnetic field

Applications

Industrial

Contents

Transformer, Mounting kit.

Related Searches

7 total stock globally

2 available for next business day delivery
5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$34.61 ( $39.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $34.61 ($39.80)
  ( )
50+ $34.19 ($39.32)
  ( )
100+ $33.39 ($38.40)