You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VTX-146-100-218 - 

Toroidal Transformer, Open Style, 100 VA, 2 x 18V, 2.77 A, Chassis, 115V, 230V

VTX-146-100-218 - Toroidal Transformer, Open Style, 100 VA, 2 x 18V, 2.77 A, Chassis, 115V, 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VTX-146-100-218
Order Code:
2817673
Technical Datasheet:
VTX-146-100-218   Datasheet
See all Technical Docs

Product Information

:
100VA
:
2 x 18V
:
2.77A
:
Chassis
:
115V, 230V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VTX-146-100-218 from Vigortronix is a dual primary toroidal transformer. This high quality open style toroidal transformer is UL approved. It is 100% electrical and flash tested. This toroidal transformer is compliant to EN61558, EN60950, UL, C-UL and CE standards.
  • 100W VA rating, 115 / 230VAC input voltage
  • 2 x 18VAC output voltage and 2.77A output current
  • Typical regulation is 11%, temperature rise is 53°C
  • Height x diameter is 45mm x 91mm
  • Weight is 1.2Kg
  • Dual primary/secondary windings
  • Thermal fuses fitted to each primary winding
  • Very low level radiated magnetic field

Applications

Industrial

Contents

Transformer, Mounting kit.

Related Searches

7 total stock globally

7 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$34.96 ( $40.20 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $34.96 ($40.20)
  ( )
50+ $34.38 ($39.54)
  ( )
100+ $33.38 ($38.39)