You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VTX-146-225-230 - 

Toroidal Transformer, Open Style, 225 VA, 2 x 30V, 3.75 A, Chassis, 115V, 230V

VTX-146-225-230 - Toroidal Transformer, Open Style, 225 VA, 2 x 30V, 3.75 A, Chassis, 115V, 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VTX-146-225-230
Order Code:
2817696
Technical Datasheet:
VTX-146-225-230   Datasheet
See all Technical Docs

Product Information

:
225VA
:
2 x 30V
:
3.75A
:
Chassis
:
115V, 230V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VTX-146-225-230 from Vigortronix is a dual primary toroidal transformer. This high quality open style toroidal transformer is UL approved. It is 100% electrical and flash tested. This toroidal transformer is compliant to EN61558, EN60950, UL, C-UL and CE standards.
  • 225W VA rating, 115 / 230VAC input voltage
  • 2 x 30VAC output voltage and 3.75A output current
  • Typical regulation is 7%, temperature rise is 60°C
  • Height x diameter is 51mm x 110mm
  • Weight is 2.2Kg
  • Dual primary/secondary windings
  • Thermal fuses fitted to each primary winding
  • Very low level radiated magnetic field

Applications

Industrial

Contents

Transformer, Mounting kit.

Alternatives for VTX-146-225-230

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

View all alternatives / recommendations
$59.57 ( $68.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $59.57 ($68.51)
  ( )
50+ $58.59 ($67.38)
  ( )
100+ $56.89 ($65.42)