You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VTX-146-625-240 - 

Toroidal Transformer, Open Style, 625 VA, 2 x 40V, 7.8 A, Chassis, 115V, 230V

VTX-146-625-240 - Toroidal Transformer, Open Style, 625 VA, 2 x 40V, 7.8 A, Chassis, 115V, 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VTX-146-625-240
Order Code:
2817715
Technical Datasheet:
VTX-146-625-240   Datasheet
See all Technical Docs

Product Information

:
625VA
:
2 x 40V
:
7.8A
:
Chassis
:
115V, 230V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VTX-146-625-240 from Vigortronix is a dual primary toroidal transformer. This high quality open style toroidal transformer is UL approved. It is 100% electrical and flash tested. This toroidal transformer is compliant to EN61558, EN60950, UL, C-UL and CE standards.
  • 625W VA rating, 115 / 230VAC input voltage
  • 2 x 40VAC output voltage and 7.8A output current
  • Typical regulation is 5%, temperature rise is 70°C
  • Height x diameter is 72mm x 144mm
  • Weight is 5.2Kg
  • Dual primary/secondary windings
  • Thermal fuses fitted to each primary winding
  • Very low level radiated magnetic field

Applications

Industrial

Contents

Transformer, Mounting kit.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

1 will be available for delivery on 12/11/19

Contact me when back in stock

$100.70 ( $115.80 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $100.70 ($115.80)
  ( )
50+ $100.03 ($115.03)
  ( )
100+ $99.35 ($114.25)