You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2133

Speaker, Marine, 70Hz-16,000Hz, 5", 60 W, 4 ohm, Black

2133 - Speaker, Marine, 70Hz-16,000Hz, 5", 60 W, 4 ohm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISATON VISATON
Manufacturer Part No:
2133
Order Code:
8670668
Also Known As:
GTIN UPC EAN: 4007540021331
Technical Datasheet:
2133   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
70Hz

:
16kHz

:
-

:
150mm

:
56mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Moulded, water resistant speaker with plastic cone, basket and grille. The speaker is resistant to saltwater corrosion and waterproof due to an encased magnet and silicon coated lead. A double coated diaphragm gives superior sound reproduction and the speaker is suitable for outdoor P.A., boats and open vehicles. IP65 rated.

Also Known As

GTIN UPC EAN: 4007540021331

Available for back order

More stock available to supplier lead times which is approximately 7/09/20

Notify me when back in stock

$28.63 ( $32.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $28.63 ($32.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $25.98 ($29.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $23.36 ($26.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.