You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

Y145320K0000V9L

Through Hole Resistor, 20 kohm, Z201 Series, 600 mW, ± 0.005%, Radial Leaded, 300 V

Y145320K0000V9L - Through Hole Resistor, 20 kohm, Z201 Series, 600 mW, ± 0.005%, Radial Leaded, 300 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Y145320K0000V9L
Order Code:
1867939RL
Product Range
Z201 Series
Technical Datasheet:
Y145320K0000V9L   Datasheet
See all Technical Docs

Product Range Selector (Z201 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20kohm

:
Z201 Series

:
600mW

:
± 0.005%

:
Radial Leaded

:
300V

:
Metal Foil

:
± 0.8ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Z201 series ultra high precision Bulk Metal® Z-Foil Resistor represents an industry breakthrough. It is the ultimate choice in the most demanding analogue applications. The Z-foil technology provides a significant reduction of the resistive component's sensitivity to ambient temperature variations (TCR) and applied power changes (PCR). Designers can now guarantee a high degree of stability and accuracy in fixed-resistor applications using solutions based on Vishay's revolutionary Z-foil technology.
  • Non inductive, non-capacitive design
  • Resistance tolerance to ±0.005%
  • Load life stability to ±0.005% @ 70°C, 2000 hours at rated power
  • 10R to 100kR Resistance range (higher or lower values of resistance available)
  • Electrostatic discharge (ESD) up to 25000V
  • 1ns Rise time without ringing
  • 0.08µH Non-inductive
  • Drop in replacement for S102C/K
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1867939 Check stock

No Longer Stocked

$50.20 ( $57.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
1+ $50.20 ($57.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange