You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2KBP04M-E4/51

Bridge Rectifier Diode, Single Phase, 400 V, 2 A, SIP, 1.1 V, 4 Pins

2KBP04M-E4/51 - Bridge Rectifier Diode, Single Phase, 400 V, 2 A, SIP, 1.1 V, 4 Pins
2KBP04M-E4/51 - Bridge Rectifier Diode, Single Phase, 400 V, 2 A, SIP, 1.1 V, 4 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
2KBP04M-E4/51
Order Code:
2383428
Product Range
2KBP0 Series
Technical Datasheet:
2KBP04M-E4/51   Datasheet
See all Technical Docs

Product Overview

The 2KBP04M-E4/51 is a 4-pin single-phase glass passivated Bridge Rectifier Diode with high surge current capability and ideal for printed circuit board. It is general purpose use in AC/DC bridge full wave rectification for home appliances, office equipment and telecommunication applications.
  • UL94V-0 Flammability rating
  • High case dielectric strength
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • UL recognition file number E54214
  • 280V Maximum RMS voltage
  • -55 to 150°C Operating junction temperature range

Applications

Mains Rectification

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Phase

:
400V

:
2A

:
SIP

:
1.1V

:
4Pins

:
165°C

:
2KBP0 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

7 total stock globally

7 available for next business day delivery

Available until stock is exhausted

$0.491 ( $0.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.491 ($0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange