Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No715P22256JD3
Order Code1432912
Product RangeORANGE DROP 715P Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part No715P22256JD3
Order Code1432912
Product RangeORANGE DROP 715P Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial
Capacitance2200pF
Capacitance Tolerance 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)200V
Voltage(DC)600V
Humidity Rating-
Lead Spacing9.525mm
dv/dt Rating4kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Height-
Ripple Current-
Product RangeORANGE DROP 715P Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
2200pF
Typical Applications
Snubber
Voltage(AC)
200V
Humidity Rating
-
dv/dt Rating
4kV/µs
RMS Current (Irms)
-
Product Diameter
-
Ripple Current
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Capacitor Case / Package
Radial
Capacitance Tolerance
5%
Capacitor Mounting
Through Hole
Voltage(DC)
600V
Lead Spacing
9.525mm
Peak Current
-
ESR
-
Product Height
-
Product Range
ORANGE DROP 715P Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00113