Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.030 ($2.3345) |
Product Information
Product Overview
The BFC233610104 is a radial plotted fixed Interference Suppression Film Capacitor with polypropylene film dielectric and metallised film electrodes. The MKP3361 X1 series film capacitor has tinned wire leads and mono construction. It assist energy conversion while providing low losses, high efficiency and long life. X1 capacitor ensures safety for pulses up to 4kV. It is build up by two electrodes (the capacitor plates) with plastic dielectric material in between. The type of electrode used determines whether the capacitor is a metalized film type. In metalized types, the very thin electrode is evaporated on the plastic dielectric material. The thin metalized electrodes have a thickness of approximately 10 to 50nm. The electrodes of film capacitor have discrete metal foils with thicknesses of approximately 5 to 10μm. Finally the capacitor cells can be protected for severe environmental conditions or to withstand passive flammability.
- UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
- 275VAC at 50 to 60Hz Rated AC voltage
Applications
Power Management, RF Communications
Technical Specifications
Metallized PP
0.1µF
X1
275VAC
250V/µs
15mm
105°C
-
Radial Box - 2 Pin
± 20%
Through Hole
-
GRADE II (Test Condition A)
-55°C
MKP336 1 Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate