You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BPW76A - 

Phototransistor, 850 nm, 40 °, 250 mW, 3 Pins, TO-18

BPW76A - Phototransistor, 850 nm, 40 °, 250 mW, 3 Pins, TO-18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BPW76A
Order Code:
1612658
Technical Datasheet:
BPW76A   Datasheet
See all Technical Docs

Product Overview

The BPW76A is a Silicon NPN Phototransistor with high radiant sensitivity. It is sensitive to visible and near infrared radiation. It is suitable for visible and near infrared radiation.
  • High photo sensitivity
  • High radiant sensitivity
  • Fast response times
  • Base terminal connected
  • Flat glass window
  • ±40° Angle of half sensitivity

Applications

Sensing & Instrumentation

Product Information

:
850nm
:
40°
:
250mW
:
3Pins
:
TO-18
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,369 total stock globally

1,369 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$5.58 ( $6.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.58 ($6.42)
  ( )
10+ $4.65 ($5.35)
  ( )
100+ $3.26 ($3.75)
  ( )
500+ $2.70 ($3.10)
  ( )
1000+ $2.48 ($2.85)
  ( )
2500+ $2.38 ($2.74)