You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY BU2510-E3/45

Bridge Rectifier, Single Phase, 1 kV, 25 A, SIP, 4 Pins, 1.05 V

VISHAY BU2510-E3/45
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BU2510-E3/45
Order Code:
181562801
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
BU2510-E3/45   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (BU251)

See all from this product range

Product Overview

The BU2510-E3/45 is a 4-pin single-phase enhanced isoCink+™ Bridge Rectifier Diode with superior thermal conductivity. It is used in general purpose AC/DC bridge full wave rectification for home appliances and white-goods applications.
  • UL94V-0 Flammability rating
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • -55 to 150°C Operating junction temperature range

Applications

Mains Rectification

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Phase

:
1kV

:
25A

:
SIP

:
4Pins

:
1.05V

:
Through Hole

:
300A

:
150°C

:
BU251

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

793 total stock globally Need more?

793 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2.55 ( $2.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $2.55 ($2.93)