You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRCW080512R0FKEA.

SMD Chip Resistor, 12 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

VISHAY CRCW080512R0FKEA.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW080512R0FKEA.
Order Code:
2122884
Product Range
CRCW e3 Series
Also Known As:
CRCW0805 100 12R 1% RT1
See all Technical Docs

Product Range Selector (CRCW e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12ohm

:
± 1%

:
125mW

:
0805 [2012 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 100ppm/K

:
150V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Also Known As

CRCW0805 100 12R 1% RT1
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2138737RL Check stock
Cut Tape :2138737 Check stock

10,000 total stock globally Need more?

10,000 available for 5 - 8 business days delivery

$0.016 ( $0.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price (Incl GST) Your Price
 
 
5000+ $0.016 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.015 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ $0.014 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ $0.012 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
125000+ $0.011 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2138737

 

 
Check stock location (important)
 
 

 

More stock available week commencing 2/08/21

 

 
Quantity List Price Your Price
10+ $0.103 ($0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.12)
100+ $0.043 ($0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.05)
1000+ $0.016 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.02)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2138737) x 0.016 = $80.00
Total Price: $80.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2138737RL) x 0.016 = $80.00
Total Price: $80.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2122884) x 0.016 = $80.00
Total Price: $80.00
Choose your packaging preference
2138737
2138737RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.