You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CRCW1206576RFKEA.

SMD Chip Resistor, 576 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

CRCW1206576RFKEA. - SMD Chip Resistor, 576 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW1206576RFKEA.
Order Code:
2139414RL
Product Range
CRCW e3 Series
Also Known As:
CRCW12065760F100RT1 CRCW12065760FRT1 CRCW1206 100 57K6 1% RT1
See all Technical Docs

Product Range Selector (CRCW e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
576ohm

:
± 1%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 100ppm/K

:
200V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Also Known As

CRCW12065760F100RT1 CRCW12065760FRT1 CRCW1206 100 57K6 1% RT1
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2139414 Check stock
Reel in 5000/reel:2123860 Check stock

170 total stock globally Need more?

170 available for 4 - 5 business days delivery

$0.047 ( $0.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 150
Quantity Price (Incl GST) Your Price
 
 
100+ $0.047 ($0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.02 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 5000/reel: 2123860

 

 
Check stock location (important)
 
 

 

More stock available week commencing 22/02/21

 

 
Quantity List Price Your Price
5000+ $0.017 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.02)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2139414) x 0.047 = $7.05
Total Price: $7.05
150 (Re-reel 2139414RL) x 0.047 = $7.05
Total Price: $7.05
Choose your packaging preference
2139414
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange