You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ICTE15-E3/54 - 

TVS Diode, ICTE Series, Unidirectional, 15 V, 20.6 V, DO-201, 2 Pins

ICTE15-E3/54 - TVS Diode, ICTE Series, Unidirectional, 15 V, 20.6 V, DO-201, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
ICTE15-E3/54
Order Code:
2335234
Product Range
ICTE Series
Technical Datasheet:
ICTE15-E3/54   Datasheet
See all Technical Docs

Product Information

:
ICTE Series
:
Unidirectional
:
15V
:
20.6V
:
DO-201
:
2Pins
:
17.6V
:
17.6V
:
1.5kW
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TRANSZORB ICTE series Transient Voltage Suppressor Diode offers 1500W peak pulse power capability with a 10/1000µs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • -55 to 175°C Operating junction temperature range

Applications

Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

Alternatives for ICTE15-E3/54

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Related Searches

1,574 total stock globally

1,500 available for 4 - 5 business days delivery
74 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$0.95 ( $1.09 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.95 ($1.09)