You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRF9520SPBF - 

MOSFET Transistor, P Channel, -6.8 A, -100 V, 0.6 ohm, -10 V, -4 V

IRF9520SPBF - MOSFET Transistor, P Channel, -6.8 A, -100 V, 0.6 ohm, -10 V, -4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRF9520SPBF
Order Code:
2335245
Technical Datasheet:
IRF9520SPBF   Datasheet
See all Technical Docs

Product Overview

The IRF9520SPBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The D2PAK is a surface-mount power package capable of accommodating die size up to HEX-4. It provides the highest power capability in any existing surface-mount package. The D2PAK is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • -55 to 175°C Operating temperature range
  • Surface-mount
  • Halogen-free

Applications

Industrial, Power Management

Product Information

:
P Channel
:
-6.8A
:
-100V
:
0.6ohm
:
-10V
:
-4V
:
60W
:
TO-263AB
:
3Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

987 total stock globally

987 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$2.43 ( $2.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.43 ($2.79)
  ( )
10+ $2.18 ($2.51)
  ( )
100+ $1.71 ($1.97)
  ( )
500+ $1.40 ($1.61)
  ( )
1000+ $1.11 ($1.28)
  ( )
2500+ $1.03 ($1.18)
  ( )
5000+ $0.982 ($1.13)