You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRF9610PBF - 

MOSFET Transistor, P Channel, 1.75 A, -200 V, 3 ohm, -10 V, -4 V

IRF9610PBF - MOSFET Transistor, P Channel, 1.75 A, -200 V, 3 ohm, -10 V, -4 V
IRF9610PBF - MOSFET Transistor, P Channel, 1.75 A, -200 V, 3 ohm, -10 V, -4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRF9610PBF
Order Code:
9103562
Technical Datasheet:
IRF9610PBF   Datasheet
See all Technical Docs

Product Overview

The IRF9610PBF is a -200V P-channel Power MOSFET uses advanced HEXFET technology. The efficient geometry and unique processing of the HEXFET design achieve very low on-state resistance combined with high transconductance and extreme device ruggedness. The package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50W.
  • Dynamic dV/dt rating
  • Fast switching
  • 150°C Operating temperature
  • Easy to parallel
  • Simple drive requirement

Applications

Power Management

Product Information

:
P Channel
:
1.75A
:
-200V
:
3ohm
:
-10V
:
-4V
:
20W
:
TO-220AB
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

440 total stock globally

332 available for 4 - 5 business days delivery
108 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$2.44 ( $2.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.44 ($2.81)
  ( )
10+ $2.18 ($2.51)
  ( )
25+ $2.07 ($2.38)
  ( )
100+ $1.71 ($1.97)
  ( )
500+ $1.40 ($1.61)
  ( )
2500+ $1.03 ($1.18)
  ( )
5000+ $0.983 ($1.13)