You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRFD9110PBF - 

MOSFET Transistor, P Channel, 700 mA, -100 V, 1.2 ohm, -10 V, -4 V

IRFD9110PBF - MOSFET Transistor, P Channel, 700 mA, -100 V, 1.2 ohm, -10 V, -4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRFD9110PBF
Order Code:
9103236
Technical Datasheet:
IRFD9110PBF   Datasheet
See all Technical Docs

Product Overview

The IRFD9110PBF is a -100V P-channel Power MOSFET, third generation HEXFET® power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance. The package is a machine-insertable case style which can be stacked in multiple combinations on standard 0.1-inch pin centres. The dual drain serves as a thermal link to the mounting surface for power dissipation levels up to 1W.
  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • 175°C Operating temperature
  • Easy to parallel
  • Simple drive requirement
  • For automatic insertion
  • End stackable

Applications

Power Management

Product Information

:
P Channel
:
700mA
:
-100V
:
1.2ohm
:
-10V
:
-4V
:
1.3W
:
DIP
:
4Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

974 total stock globally

974 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

113 will be available for delivery on 27/10/19

More stock available week commencing 9/12/19

$1.46 ( $1.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.46 ($1.68)
  ( )
10+ $1.27 ($1.46)
  ( )
100+ $0.978 ($1.12)
  ( )
500+ $0.773 ($0.89)
  ( )
1000+ $0.619 ($0.71)
  ( )
2500+ $0.561 ($0.65)
  ( )
5000+ $0.522 ($0.60)