You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRFL214PBF. - 

MOSFET Transistor, N Channel, 790 mA, 250 V, 2 ohm, 10 V, 4 V

IRFL214PBF. - MOSFET Transistor, N Channel, 790 mA, 250 V, 2 ohm, 10 V, 4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRFL214PBF.
Order Code:
8649189
Technical Datasheet:
IRFL214PBF.   Datasheet
See all Technical Docs

Product Overview

The IRFL214PBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The package is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Its unique package design allows for easy automatic pick-and-place as with other SOT or SOIC packages but has the added advantage of improved thermal performance due to an enlarged tab for heat sinking. Power dissipation of greater than 1.25W is possible in a typical surface-mount application.
  • Dynamic dV/dt rating
  • Ease of paralleling
  • Simple drive requirements
  • Surface-mount
  • Repetitive avalanche rated

Applications

Industrial, Power Management

Product Information

:
N Channel
:
790mA
:
250V
:
2ohm
:
10V
:
4V
:
3.1W
:
SOT-223
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$1.73 ( $1.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.73 ($1.99)
  ( )
10+ $1.51 ($1.74)
  ( )
50+ $1.19 ($1.37)
  ( )
100+ $1.03 ($1.18)
  ( )
250+ $0.907 ($1.04)