You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRFP150PBF - 

MOSFET Transistor, N Channel, 41 A, 100 V, 0.055 ohm, 10 V, 2 V

IRFP150PBF - MOSFET Transistor, N Channel, 41 A, 100 V, 0.055 ohm, 10 V, 2 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRFP150PBF
Order Code:
1611457
Technical Datasheet:
IRFP150PBF   Datasheet
See all Technical Docs

Product Overview

The IRFP150PBF is a HEXFET® third generation N-channel Power MOSFET provide the designer with the best combination of fast switching, ruggedized device design and low ON-resistance. The package provides greater creepage distances between pins to meet the requirements of most safety specifications.
  • Dynamic dV/dt rating
  • Repetitive avalanche rating
  • Isolated central mounting hole
  • Fast switching
  • Ease of paralleling
  • Simple drive requirements

Applications

Commercial, Industrial, Power Management

Product Information

:
N Channel
:
41A
:
100V
:
0.055ohm
:
10V
:
2V
:
230W
:
TO-247AC
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

781 total stock globally

781 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$5.42 ( $6.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.42 ($6.23)
  ( )
10+ $4.87 ($5.60)
  ( )
25+ $4.60 ($5.29)
  ( )
100+ $3.99 ($4.59)
  ( )
500+ $3.40 ($3.91)
  ( )
2500+ $2.72 ($3.13)