You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRFP27N60KPBF - 

MOSFET Transistor, N Channel, 27 A, 600 V, 0.22 ohm, 10 V, 5 V

IRFP27N60KPBF - MOSFET Transistor, N Channel, 27 A, 600 V, 0.22 ohm, 10 V, 5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRFP27N60KPBF
Order Code:
8658501
Technical Datasheet:
IRFP27N60KPBF   Datasheet
See all Technical Docs

Product Overview

The IRFP27N60KPBF is a 600V N-channel SMPS MOSFET with low gate charge Qg results in simple drive requirement. It operates at high frequency with hard switching application. Suitable for SMPS and high speed power switching and motor drive applications.
  • Enhanced dv/dt capabilities offer improved ruggedness
  • Improved gate, avalanche and dynamic dv/dt ruggedness
  • Fully characterized capacitance and avalanche voltage and current
  • Low RDS (ON)

Applications

Power Management, Motor Drive & Control

Product Information

:
N Channel
:
27A
:
600V
:
0.22ohm
:
10V
:
5V
:
500W
:
TO-247AC
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

12 total stock globally

12 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

500 will be available for delivery on 9/12/19

More stock available week commencing 23/12/19

$12.80 ( $14.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.80 ($14.72)
  ( )
10+ $11.57 ($13.31)
  ( )
25+ $11.03 ($12.68)
  ( )
100+ $9.58 ($11.02)
  ( )
500+ $8.34 ($9.59)