You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRFR9014PBF - 

MOSFET Transistor, P Channel, 5.1 A, 60 V, 0.5 ohm, -10 V, -4 V

IRFR9014PBF - MOSFET Transistor, P Channel, 5.1 A, 60 V, 0.5 ohm, -10 V, -4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRFR9014PBF
Order Code:
8649855
Technical Datasheet:
IRFR9014PBF   Datasheet
See all Technical Docs

Product Overview

The IRFR9014PBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The DPAK is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Power dissipation levels up to 1.5W are possible in typical surface-mount applications.
  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Surface-mount

Applications

Industrial, Power Management

Product Information

:
P Channel
:
5.1A
:
60V
:
0.5ohm
:
-10V
:
-4V
:
25W
:
TO-252
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2,173 total stock globally

2,173 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$1.34 ( $1.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.34 ($1.54)
  ( )
10+ $1.21 ($1.39)
  ( )
75+ $1.14 ($1.31)
  ( )
150+ $0.939 ($1.08)
  ( )
525+ $0.775 ($0.89)
  ( )
2550+ $0.571 ($0.66)
  ( )
5025+ $0.543 ($0.62)