You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRFU014PBF - 

MOSFET Transistor, N Channel, 8.4 A, 60 V, 0.2 ohm, 10 V, 4 V

IRFU014PBF - MOSFET Transistor, N Channel, 8.4 A, 60 V, 0.2 ohm, 10 V, 4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRFU014PBF
Order Code:
8649979
Technical Datasheet:
IRFU014PBF   Datasheet
See all Technical Docs

Product Overview

The IRFU014PBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The straight lead version is for through-hole mounting applications. Power dissipation levels up to 1.5W are possible in typical surface-mount applications.
  • Dynamic dV/dt rating
  • Ease of paralleling
  • Straight lead
  • Simple drive requirements

Applications

Industrial, Power Management

Product Information

:
N Channel
:
8.4A
:
60V
:
0.2ohm
:
10V
:
4V
:
30W
:
TO-251AA
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,908 total stock globally

2,908 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$2.02 ( $2.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.02 ($2.32)
  ( )
10+ $1.80 ($2.07)
  ( )
75+ $1.72 ($1.98)
  ( )
150+ $1.41 ($1.62)
  ( )
525+ $1.17 ($1.35)
  ( )
2550+ $0.856 ($0.98)
  ( )
5025+ $0.813 ($0.93)