You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PE30L0FL472KLB

Rotary Potentiometer, Cermet, 4.7 kohm, 1 Turns, Log (Audio), 1.5 W, ± 10%, PE30 Series

VISHAY PE30L0FL472KLB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
PE30L0FL472KLB
Order Code:
1714081
Product Range
PE30 Series
Technical Datasheet:
PE30L0FL472KLB   Datasheet
See all Technical Docs

Product Range Selector (PE30 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7kohm

:
1Turns

:
Log (Audio)

:
1.5W

:
± 10%

:
PE30 Series

:
Bushing Mount

:
6mm

:
1

:
Screwdriver Slot

:
25mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PE30 series are cermet, through hole sealed potentiometer. These potentiometers are mainly suitable for military and professional applications.
  • 19.7mm round panel mount potentiometer
  • Sealing is IP67 rated
  • Resistance value ranges from 22ohm to 10Mohm
  • ±20% tolerance
  • Maximum power rating is 3W
  • Operating temperature range -55°C to +125°C
  • Linear/logarithmic variations available
  • Low Temperature coefficient is 150ppm/°C typical
  • Tests according to CECC 41000 or IEC 60393-1 standards
  • Centre detent option

No Longer Stocked

$31.85 ( $36.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $31.85 ($36.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $31.15 ($35.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $30.44 ($35.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $29.21 ($33.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $28.41 ($32.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --