You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI4048DY-T1-GE3 - 

MOSFET Transistor, N Channel, 19.3 A, 30 V, 0.007 ohm, 10 V, 1 V

SI4048DY-T1-GE3 - MOSFET Transistor, N Channel, 19.3 A, 30 V, 0.007 ohm, 10 V, 1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI4048DY-T1-GE3
Order Code:
2056682
Technical Datasheet:
SI4048DY-T1-GE3   Datasheet
See all Technical Docs

Product Overview

The SI4048DY-T1-GE3 is a 30VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for high side applications.
  • 100% Rg tested
  • 100% UIS tested
  • Halogen-free
  • -55 to 150°C Operating temperature range

Applications

Industrial, Power Management

Product Information

:
N Channel
:
19.3A
:
30V
:
0.007ohm
:
10V
:
1V
:
5.7W
:
SOIC
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

12,019 total stock globally

Available until stock is exhausted

12,019 available for 4 - 5 business days delivery
$0.643 ( $0.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.643 ($0.74)
  ( )
100+ $0.534 ($0.61)
  ( )
500+ $0.488 ($0.56)
  ( )
1000+ $0.472 ($0.54)