You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI4056DY-T1-GE3 - 

MOSFET Transistor, N Channel, 11.1 A, 100 V, 0.017 ohm, 10 V, 1.5 V

SI4056DY-T1-GE3 - MOSFET Transistor, N Channel, 11.1 A, 100 V, 0.017 ohm, 10 V, 1.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI4056DY-T1-GE3
Order Code:
2364057
Technical Datasheet:
SI4056DY-T1-GE3   Datasheet
See all Technical Docs

Product Overview

The SI4056DY-T1-GE3 is a 100VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for DC-to-DC primary side switch, telecom/server and synchronous rectification applications.
  • 100% Rg tested
  • 100% UIS tested
  • Halogen-free
  • -55 to 150°C Operating temperature range

Applications

Industrial, Power Management, Communications & Networking

Product Information

:
N Channel
:
11.1A
:
100V
:
0.017ohm
:
10V
:
1.5V
:
5.7W
:
SOIC
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4,312 total stock globally

4,312 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

2,500 will be available for delivery on 28/10/19

More stock available week commencing 10/02/20

$1.47 ( $1.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.47 ($1.69)
  ( )
10+ $1.30 ($1.50)
  ( )
100+ $0.99 ($1.14)
  ( )
500+ $0.783 ($0.90)
  ( )
1000+ $0.626 ($0.72)