You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI4128DY-T1-GE3 - 

MOSFET Transistor, N Channel, 10.9 A, 30 V, 0.02 ohm, 10 V, 1 V

SI4128DY-T1-GE3 - MOSFET Transistor, N Channel, 10.9 A, 30 V, 0.02 ohm, 10 V, 1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI4128DY-T1-GE3
Order Code:
1779237
Technical Datasheet:
SI4128DY-T1-GE3   Datasheet
See all Technical Docs

Product Overview

The SI4128DY-T1-GE3 is a 30VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for load switch and system power applications.
  • 100% Rg tested
  • Halogen-free
  • -55 to 150°C Operating temperature range

Applications

Industrial, Power Management

Product Information

:
N Channel
:
10.9A
:
30V
:
0.02ohm
:
10V
:
1V
:
5W
:
SOIC
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

226 total stock globally

226 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

$0.958 ( $1.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.958 ($1.10)
  ( )
10+ $0.80 ($0.92)
  ( )
100+ $0.619 ($0.71)