You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI4190ADY-T1-GE3 - 

MOSFET Transistor, N Channel, 18.4 A, 100 V, 0.0073 ohm, 10 V, 1.5 V

SI4190ADY-T1-GE3 - MOSFET Transistor, N Channel, 18.4 A, 100 V, 0.0073 ohm, 10 V, 1.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI4190ADY-T1-GE3
Order Code:
2283674
Technical Datasheet:
SI4190ADY-T1-GE3   Datasheet
See all Technical Docs

Product Overview

The SI4190ADY-T1-GE3 is a 100VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for DC-to-DC primary side switch and telecom/server applications.
  • 100% Rg tested
  • 100% UIS tested
  • Halogen-free
  • -55 to 150°C Operating temperature range

Applications

Industrial, Power Management, Communications & Networking

Product Information

:
N Channel
:
18.4A
:
100V
:
0.0073ohm
:
10V
:
1.5V
:
6W
:
SOIC
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

2,500 will be available for delivery on 4/01/20

More stock available week commencing 23/03/20

Contact me when back in stock

$2.95 ( $3.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.95 ($3.39)
  ( )
10+ $2.65 ($3.05)
  ( )
100+ $2.13 ($2.45)
  ( )
500+ $1.75 ($2.01)
  ( )
1000+ $1.46 ($1.68)