You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI4425DDY-T1-GE3 - 

MOSFET Transistor, P Channel, -19.7 A, -30 V, 0.0081 ohm, -10 V, -1.2 V

SI4425DDY-T1-GE3 - MOSFET Transistor, P Channel, -19.7 A, -30 V, 0.0081 ohm, -10 V, -1.2 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI4425DDY-T1-GE3
Order Code:
1779263
Technical Datasheet:
SI4425DDY-T1-GE3   Datasheet
See all Technical Docs

Product Overview

The SI4425DDY-T1-GE3 is a 30VDS TrenchFET® P-channel enhancement-mode Power MOSFET suitable for load switch applications.
  • 100% Rg tested
  • Halogen-free
  • -55 to 150°C Operating temperature range

Applications

Industrial, Power Management

Product Information

:
P Channel
:
-19.7A
:
-30V
:
0.0081ohm
:
-10V
:
-1.2V
:
5.7W
:
SOIC
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SI4425DDY-T1-GE3

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $1.49 ($1.71)   ( ) 10+ $1.34 ($1.54)   ( ) 100+ $1.04 ($1.20)   ( ) More Pricing...

Restricted Item Add

Related Searches

18,090 total stock globally

16,795 available for 4 - 5 business days delivery
1,295 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

$1.27 ( $1.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.27 ($1.46)
  ( )
100+ $0.97 ($1.12)
  ( )
500+ $0.767 ($0.88)
  ( )
1000+ $0.613 ($0.70)