You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI4483ADY-T1-GE3 - 

MOSFET Transistor, P Channel, -19.2 A, -30 V, 0.0127 ohm, -4.5 V, -2.1 V

SI4483ADY-T1-GE3 - MOSFET Transistor, P Channel, -19.2 A, -30 V, 0.0127 ohm, -4.5 V, -2.1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI4483ADY-T1-GE3
Order Code:
2335315
Technical Datasheet:
SI4483ADY-T1-GE3   Datasheet
See all Technical Docs

Product Overview

The SI4483ADY-T1-GE3 is a 30VDS TrenchFET® P-channel enhancement-mode Power MOSFET suitable for adaptor switch applications.
  • 100% Rg tested
  • 100% UIS tested
  • Halogen-free
  • -55 to 150°C Operating temperature range

Applications

Industrial, Power Management

Product Information

:
P Channel
:
-19.2A
:
-30V
:
0.0127ohm
:
-4.5V
:
-2.1V
:
5.9W
:
SOIC
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SI4483ADY-T1-GE3

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $1.49 ($1.71)   ( ) 10+ $1.34 ($1.54)   ( ) 100+ $1.04 ($1.20)   ( ) More Pricing...

Restricted Item Add

Related Searches

4,296 total stock globally

4,296 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/03/20

$1.92 ( $2.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.92 ($2.21)
  ( )
10+ $1.73 ($1.99)
  ( )
100+ $1.35 ($1.55)
  ( )
500+ $1.11 ($1.28)