You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI7430DP-T1-GE3 - 

MOSFET Transistor, N Channel, 26 A, 150 V, 0.036 ohm, 10 V, 4.5 V

SI7430DP-T1-GE3 - MOSFET Transistor, N Channel, 26 A, 150 V, 0.036 ohm, 10 V, 4.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI7430DP-T1-GE3
Order Code:
1858972
Technical Datasheet:
SI7430DP-T1-GE3   Datasheet
See all Technical Docs

Product Overview

The SI7430DP-T1-GE3 is a 150VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for primary side switch and single-ended power switch applications.
  • Extremely low Qgd for reduced dV/dt, Qgd and shoot-through
  • 100% Rg tested
  • 100% UIS tested
  • Halogen-free
  • -55 to 150°C Operating temperature range

Applications

Industrial, Power Management

Product Information

:
N Channel
:
26A
:
150V
:
0.036ohm
:
10V
:
4.5V
:
5.2W
:
PowerPAK SO
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,533 total stock globally

1,533 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

$4.47 ( $5.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.47 ($5.14)
  ( )
10+ $4.02 ($4.62)
  ( )
100+ $3.23 ($3.71)
  ( )
500+ $2.66 ($3.06)
  ( )
1000+ $2.20 ($2.53)