You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SIA437DJ-T1-GE3 - 

MOSFET Transistor, P Channel, -29.7 A, -20 V, 0.012 ohm, -4.5 V, -400 mV

SIA437DJ-T1-GE3 - MOSFET Transistor, P Channel, -29.7 A, -20 V, 0.012 ohm, -4.5 V, -400 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SIA437DJ-T1-GE3
Order Code:
2364068
Technical Datasheet:
SIA437DJ-T1-GE3   Datasheet
See all Technical Docs

Product Overview

The SIA437DJ-T1-GE3 is a 20VDS TrenchFET® P-channel enhancement-mode Power MOSFET suitable for load switch and battery switch applications.
  • Thermally enhanced PowerPAK® package
  • Small footprint area
  • Low ON-resistance
  • 100% Rg tested
  • Halogen-free
  • -55 to 150°C Operating temperature range

Applications

Industrial, Power Management, Portable Devices

Product Information

:
P Channel
:
-29.7A
:
-20V
:
0.012ohm
:
-4.5V
:
-400mV
:
19W
:
PowerPAK SC70
:
6Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

20,340 total stock globally

18,385 available for 4 - 5 business days delivery
1,955 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/03/20

$1.10 ( $1.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.10 ($1.26)
  ( )
10+ $0.966 ($1.11)
  ( )
100+ $0.74 ($0.85)
  ( )
500+ $0.585 ($0.67)
  ( )
1000+ $0.469 ($0.54)