You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SIC461EVB - 

Power Management DC/DC Development Kit, Vishay SiC461, Voltage Regulator, Synchronous Buck

SIC461EVB - Power Management DC/DC Development Kit, Vishay SiC461, Voltage Regulator, Synchronous Buck

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SIC461EVB
Order Code:
2932993
Technical Datasheet:
SIC461EVB   Datasheet
See all Technical Docs

Product Overview

Reference board allows the user to evaluate the SiC461 microBUCK® regulators for their features and functionalities. It can also be a reference design for a user's application.
  • Single supply operation from 4.5V to 60V input voltage
  • 10A max output current
  • Output voltage tracking and sequencing with pre-bias start up
  • 98% peak efficiency and 5µA supply current at shutdown
  • Adjustable switching frequency from 100KHz to 2MHz
  • Adjustable soft start and adjustable current limit
  • Output over-voltage protection
  • Output under-voltage / short circuit protection with auto retry
  • Power good flag and over temperature protection

Product Information

:
Vishay
:
SiC461
:
Power Management - Voltage Regulator
:
Synchronous Buck Regulator
:
Eval Board SiC461
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

$144.05 ( $165.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $144.05 ($165.66)