You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SIR698DP-T1-GE3 - 

MOSFET Transistor, N Channel, 7.5 A, 100 V, 0.162 ohm, 10 V, 2.5 V

SIR698DP-T1-GE3 - MOSFET Transistor, N Channel, 7.5 A, 100 V, 0.162 ohm, 10 V, 2.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SIR698DP-T1-GE3
Order Code:
2283677
Technical Datasheet:
SIR698DP-T1-GE3   Datasheet
See all Technical Docs

Product Overview

The SIR698DP-T1-GE3 is a 100VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for LED monitor applications.
  • 100% Rg tested
  • 100% UIS tested
  • Low Qg for high efficiency
  • Halogen-free
  • -55 to 150°C Operating temperature range

Applications

Industrial, Power Management, LED Lighting

Product Information

:
N Channel
:
7.5A
:
100V
:
0.162ohm
:
10V
:
2.5V
:
23W
:
PowerPAK SO
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10,272 total stock globally

10,272 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

$2.12 ( $2.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.12 ($2.44)
  ( )
10+ $1.90 ($2.18)
  ( )
100+ $1.48 ($1.70)
  ( )
500+ $1.23 ($1.41)
  ( )
1000+ $0.964 ($1.11)