You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMBJ110CA-E3/52 - 

TVS Diode, Transil SMBJ Series, Bidirectional, 110 V, 177 V, DO-214AA, 2 Pins

SMBJ110CA-E3/52 - TVS Diode, Transil SMBJ Series, Bidirectional, 110 V, 177 V, DO-214AA, 2 Pins
SMBJ110CA-E3/52 - TVS Diode, Transil SMBJ Series, Bidirectional, 110 V, 177 V, DO-214AA, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SMBJ110CA-E3/52
Order Code:
2335214
Product Range
Transil SMBJ Series
Technical Datasheet:
SMBJ110CA-E3/52   Datasheet
See all Technical Docs

Product Information

:
Transil SMBJ Series
:
Bidirectional
:
110V
:
177V
:
DO-214AA
:
2Pins
:
122V
:
135V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TRANSZORB SMBJ series surface-mount Transient Voltage Suppressor Diode offers 600W peak pulse power capability with a 10/1000µs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • -55 to 150°C Operating junction temperature range

Applications

Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

Alternatives for SMBJ110CA-E3/52

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $0.777 ($0.89)   ( ) 10+ $0.568 ($0.65)   ( ) 100+ $0.409 ($0.47)   ( ) 500+ $0.357 ($0.41)   ( ) More Pricing...

Restricted Item Add

Related Searches

7,356 total stock globally

7,356 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$0.727 ( $0.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.727 ($0.84)
  ( )
10+ $0.518 ($0.60)