You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMC3K24CA-M3/57

TVS Diode, TRANSZORB SMC3K Series, Bidirectional, 24 V, 38.9 V, DO-214AB (SMC), 2 Pins

SMC3K24CA-M3/57 - TVS Diode, TRANSZORB SMC3K Series, Bidirectional, 24 V, 38.9 V, DO-214AB (SMC), 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SMC3K24CA-M3/57
Order Code:
2308982
Product Range
TRANSZORB SMC3K Series
Technical Datasheet:
SMC3K24CA-M3/57   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TRANSZORB SMC3K Series

:
Bidirectional

:
24V

:
38.9V

:
DO-214AB (SMC)

:
2Pins

:
26.7V

:
29.5V

:
3kW

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TRANSZORB SMC3K series surface-mount Transient Voltage Suppressor Diode offers 3000W peak pulse power capability with a (10/1000µs) waveform. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • Available in bidirectional polarity
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Halogen-free
  • -55 to 150°C Operating junction temperature range

Applications

Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

Available for back order

Deliveries start from 5/12/20

Notify me when back in stock

View all alternatives / recommendations

$2.47 ( $2.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.47 ($2.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.10 ($2.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.59 ($1.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange