You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMC3K24CA-M3/57 - 

TVS Diode, TRANSZORB SMC3K Series, Bidirectional, 24 V, 38.9 V, DO-214AB, 2 Pins

SMC3K24CA-M3/57 - TVS Diode, TRANSZORB SMC3K Series, Bidirectional, 24 V, 38.9 V, DO-214AB, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SMC3K24CA-M3/57
Order Code:
2308982
Product Range
TRANSZORB SMC3K Series
Technical Datasheet:
SMC3K24CA-M3/57   Datasheet
See all Technical Docs

Product Information

:
TRANSZORB SMC3K Series
:
Bidirectional
:
24V
:
38.9V
:
DO-214AB
:
2Pins
:
26.7V
:
29.5V
:
3kW
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TRANSZORB SMC3K series surface-mount Transient Voltage Suppressor Diode offers 3000W peak pulse power capability with a (10/1000µs) waveform. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • Available in bidirectional polarity
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Halogen-free
  • -55 to 150°C Operating junction temperature range

Applications

Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

$2.67 ( $3.07 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.67 ($3.07)
  ( )
10+ $2.40 ($2.76)
  ( )
25+ $2.26 ($2.60)
  ( )
100+ $1.92 ($2.21)
  ( )
250+ $1.81 ($2.08)