You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMM02070C1003FBP00

Surface Mount MELF Resistor, Mini MELF, 100 kohm, SMM0207 Series, 350 V, Thin Film, 400 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SMM02070C1003FBP00
Order Code:
2616708
Product Range
SMM0207 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100kohm

:
SMM0207 Series

:
350V

:
Thin Film

:
400mW

:
± 1%

:
± 50ppm/K

:
MELF 0207 [6123 Metric]

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Vishay SMM0207 series are automotive grade thin film MELF resistors. The advanced metal film technology thin film MELF resistors are perfect choice for most fields of professional electronics where reliability and stability are of major concern at higher power rating and higher operating voltage. The resistance range includes E96, E24 and E192 decade values from 0.16ohm to 10Mohm and these resistors are best in class pulse load capability. Typical application includes telecommunication and medical equipment.
  • DIN 0207 standard size
  • Neutral version available
  • Rated dissipation of 1W
  • Available in ±5%, ±1%, ±0.5%, ±0.25% and ±0.1% resistance tolerance
  • Zero ohm jumper are available
  • Intrinsic sulphur resistance
  • Operating voltage of 350V
  • Automotive grade AEC-Q200 qualified
  • ±100ppm/K, ±50ppm/K, ±25ppm/K, ±15ppm/K TCR values available
  • Operating temperature of -55°C to +155°C
Packaging type Cut Tape

725 total stock globally Need more?

725 available for 4 - 5 business days delivery

$0.738 ( $0.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.738 ($0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.566 ($0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.239 ($0.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange