You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SQ2319ADS-T1_GE3 - 

MOSFET Transistor, P Channel, -4.6 A, -40 V, 0.068 ohm, -10 V, -2 V

SQ2319ADS-T1_GE3 - MOSFET Transistor, P Channel, -4.6 A, -40 V, 0.068 ohm, -10 V, -2 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SQ2319ADS-T1_GE3
Order Code:
2889712
Product Range
TrenchFET Series
Technical Datasheet:
SQ2319ADS-T1_GE3   Datasheet
See all Technical Docs

Product Overview

New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.

Product Information

:
P Channel
:
-4.6A
:
-40V
:
0.068ohm
:
-10V
:
-2V
:
2.5W
:
SOT-23
:
3Pins
:
150°C
:
TrenchFET Series
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

2,068 total stock globally

2,068 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

$0.883 ( $1.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.883 ($1.02)
  ( )
100+ $0.657 ($0.76)
  ( )
500+ $0.53 ($0.61)
  ( )
1000+ $0.415 ($0.48)
  ( )
3000+ $0.368 ($0.42)
  ( )
6000+ $0.343 ($0.39)