You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SQA401EEJ-T1_GE3 - 

MOSFET Transistor, P Channel, -2.68 A, -20 V, 0.093 ohm, -4.5 V, -1 V

SQA401EEJ-T1_GE3 - MOSFET Transistor, P Channel, -2.68 A, -20 V, 0.093 ohm, -4.5 V, -1 V
SQA401EEJ-T1_GE3 - MOSFET Transistor, P Channel, -2.68 A, -20 V, 0.093 ohm, -4.5 V, -1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SQA401EEJ-T1_GE3
Order Code:
2886986
Product Range
TrenchFET Series
Technical Datasheet:
SQA401EEJ-T1_GE3   Datasheet
See all Technical Docs

Product Overview

New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.

Product Information

:
P Channel
:
-2.68A
:
-20V
:
0.093ohm
:
-4.5V
:
-1V
:
13.6W
:
PowerPAK SC70
:
6Pins
:
175°C
:
TrenchFET Series
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

2,995 total stock globally

2,995 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/02/20

$0.858 ( $0.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.858 ($0.99)
  ( )
10+ $0.665 ($0.76)
  ( )
100+ $0.494 ($0.57)
  ( )
500+ $0.405 ($0.47)
  ( )
1000+ $0.312 ($0.36)
  ( )
3000+ $0.285 ($0.33)
  ( )
6000+ $0.267 ($0.31)