You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SQJ459EP-T1_GE3 - 

MOSFET Transistor, P Channel, -52 A, -60 V, 0.0155 ohm, -10 V, -2 V

SQJ459EP-T1_GE3 - MOSFET Transistor, P Channel, -52 A, -60 V, 0.0155 ohm, -10 V, -2 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SQJ459EP-T1_GE3
Order Code:
2889725
Product Range
TrenchFET Series
Technical Datasheet:
SQJ459EP-T1_GE3   Datasheet
See all Technical Docs

Product Overview

New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.

Product Information

:
P Channel
:
-52A
:
-60V
:
0.0155ohm
:
-10V
:
-2V
:
83W
:
PowerPAK SO
:
8Pins
:
175°C
:
TrenchFET Series
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

198 total stock globally

198 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

2,885 will be available for delivery on 20/12/19
3,000 will be available for delivery on 23/01/20
115 will be available for delivery on 10/01/20

More stock available week commencing 10/02/20

$1.75 ( $2.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.75 ($2.01)
  ( )
100+ $1.37 ($1.58)
  ( )
500+ $1.13 ($1.30)
  ( )
1000+ $0.888 ($1.02)