You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SUP75P03-07-E3 - 

MOSFET Transistor, P Channel, -75 A, -30 V, 0.0055 ohm, -10 V, -1 V

SUP75P03-07-E3 - MOSFET Transistor, P Channel, -75 A, -30 V, 0.0055 ohm, -10 V, -1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SUP75P03-07-E3
Order Code:
1794812
Technical Datasheet:
SUP75P03-07-E3   Datasheet
See all Technical Docs

Product Overview

The SUP75P03-07-E3 from Vishay is a through hole, 30V P channel MOSFET in TO-220AB package.
  • Drain to source voltage (Vds) of -30V
  • Gate to source voltage of ±20V
  • Continuous drain current (Id) of -75A
  • Power dissipation (Pd) of 187W
  • Low on state resistance of 8mohm at Vgs -4.5V
  • Operating junction temperature range from -55°C to 175°C

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial

Product Information

:
P Channel
:
-75A
:
-30V
:
0.0055ohm
:
-10V
:
-1V
:
187W
:
TO-220AB
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

$5.62 ( $6.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.62 ($6.46)
  ( )
10+ $5.22 ($6.00)
  ( )
100+ $4.65 ($5.35)
  ( )
250+ $4.26 ($4.90)
  ( )
500+ $4.02 ($4.62)
  ( )
1000+ $3.81 ($4.38)