You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TEFT4300 - 

Phototransistor, 925 nm, 30 °, 100 mW, 2 Pins, T-1 (3mm)

TEFT4300 - Phototransistor, 925 nm, 30 °, 100 mW, 2 Pins, T-1 (3mm)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TEFT4300
Order Code:
1045526
Technical Datasheet:
TEFT4300   Datasheet
See all Technical Docs

Product Overview

The TEFT4300 from Vishay is a leaded silicon NPN phototransistor with high radiant sensitivity in black T-1(3mm) package with daylight blocking filter. Typical applications include optical switches, counters and sorters, interrupters, encoders and position sensors.
  • Fast response times
  • Daylight blocking filter matched with 940nm emitters
  • Angle of half sensitivity is ± 30°
  • Typical wavelength of 925nm
  • Power dissipation of 100mW
  • Operating temperature range from -40°C to 100°C

Applications

Industrial, Sensing & Instrumentation

Product Information

:
925nm
:
30°
:
100mW
:
2Pins
:
T-1 (3mm)
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

1,396 will be available for delivery on 29/08/19

More stock available week commencing 13/01/20

Contact me when back in stock

$1.14 ( $1.31 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.14 ($1.31)
  ( )
10+ $0.89 ($1.02)
  ( )
25+ $0.742 ($0.85)
  ( )
100+ $0.639 ($0.73)
  ( )
250+ $0.57 ($0.66)
  ( )
500+ $0.49 ($0.56)
  ( )
1000+ $0.379 ($0.44)
  ( )
2500+ $0.342 ($0.39)
  ( )
5000+ $0.32 ($0.37)