You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TEKT5400S-ASZ - 

Phototransistor, 920 nm, 37 °, 150 mW, 2 Pins, Side Looking

TEKT5400S-ASZ - Phototransistor, 920 nm, 37 °, 150 mW, 2 Pins, Side Looking

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TEKT5400S-ASZ
Order Code:
1336590
Technical Datasheet:
TEKT5400S-ASZ   Datasheet
See all Technical Docs

Product Overview

The TEKT5400S-ASZ is a high sensitive silicon NPN Epitaxial Planar Phototransistor with 2.54mm pin distance (lead to lead), 16mm height of taping. This phototransistor features high radiant sensitivity and a side view lens and daylight blocking filter. Filter bandwidth is matched with 950nm IR emitters. A small recessed lens provides a high sensitivity in a low profile case.
  • High photo and radiant sensitivity
  • Fast response times
  • ±37° Angle of half sensitivity

Applications

Sensing & Instrumentation, Industrial

Product Information

:
920nm
:
37°
:
150mW
:
2Pins
:
Side Looking
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

15 total stock globally

Available until stock is exhausted

15 available for next business day delivery
$0.615 ( $0.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.615 ($0.71)