You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VEMT2020X01 - 

Phototransistor, 860 nm, 15 °, 100 mW, 2 Pins

VEMT2020X01 - Phototransistor, 860 nm, 15 °, 100 mW, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VEMT2020X01
Order Code:
177970701
Technical Datasheet:
VEMT2020X01   Datasheet
See all Technical Docs

Product Overview

The VEMT2020X01 is a Silicon NPN Epitaxial Planar Phototransistor with daylight blocking filter in a miniature, black dome lens package for surface mounting. Filter bandwidth is matched with 830 to 950nm IR emitters.
  • Surface mount
  • AEC-Q101 qualified
  • High radiant sensitivity
  • Daylight blocking filter matched with 830 to 950nm IR emitters
  • Fast response time
  • ϕ = ±15° Angle of half sensitivity
  • Package matched with IR emitter series VSMB2000X01
  • 4 Weeks floor life, MSL 2a, according to J-STD-020
  • Lead (Pb)-free reflow soldering

Applications

Sensing & Instrumentation, Automotive, Industrial

Product Information

:
860nm
:
15°
:
100mW
:
2Pins
:
-
:
-
:
AEC-Q100
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3,545 total stock globally

311 available for next business day delivery
3,234 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

6,000 will be available for delivery on 6/02/20

More stock available week commencing 23/03/20

$0.726 ( $0.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.726 ($0.83)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.