You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WSC000115R00FTA
RESISTOR, WIRE WOUND, 15 OHM, 1W, 1%
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- WSC000115R00FTA
- Order Code:
- 1853435
- Technical Datasheet:
- WSC000115R00FTA Datasheet
Product Range Selector (WSC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 15ohm
- :
- ± 1%
- :
- 1W
- :
- 2515 [6438 Metric]
- :
- Wirewound
- :
- High Power
- :
- WSC Series
- :
- ± 50ppm/°C
- :
- -
- :
- AEC-Q200
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.42 ($2.78) | ( ) |
Pricing is unavailable. Please contact customer services.