You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

14854-000 - 

Battery Charger, Switch Mode, 28 V, Lead Acid, 75W, DIN-Rail Mount

14854-000 - Battery Charger, Switch Mode, 28 V, Lead Acid, 75W, DIN-Rail Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VXI POWER VXI POWER
Manufacturer Part No:
14854-000
Order Code:
5056378
Technical Datasheet:
14854-000   Datasheet
See all Technical Docs

Product Information

:
Switch Mode
:
Lead Acid
:
260VAC
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 14854-000 is a Power Supply Charger designed for battery back-up operations. All units incorporate an internal diode between the charger output and the main output. The charger output is temperature compensated for high reliability whilst charging VRLA batteries. Deep discharge protection and signal output is standard on all units.
  • Designed to meet EN54-4 for the fire protection industry
  • Volt-free contacts for charger/battery status indications
  • Universal input
  • 75W Output power
  • 28V Main output
  • 27.3V Charger output

Applications

Power Management

No Longer Manufactured

$253.81 ( $291.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $253.81 ($291.88)
  ( )
5+ $252.12 ($289.94)
  ( )
10+ $250.42 ($287.98)