You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PLT200KIT - 

Digital Portable Pocket Optical Tachometer Kit

PLT200KIT - Digital Portable Pocket Optical Tachometer Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PLT200KIT
Order Code:
1253445
Technical Datasheet:
PLT200KIT   Datasheet
See all Technical Docs

Product Information

:
5RPM to 200000RPM
:
175.76mm
:
0.01%
:
60.96mm
:
-
:
25ft
:
40.64mm
:
5°C
:
40°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Pocket Laser Tach 200 (PLT200) is a digital, battery]powered portable optical tachometer, which operates up to 25 feet (8 meters) from a reflective target using a class 2 laser light source. The ergonomic design allows safe, direct line]of]sight viewing of both the target and the display at the same time, while providing a non]slip rubber surface for single hand operation
  • Contact or Non‐Contact modes
  • View display and target simultaneously
  • Lightweight
  • Operates up to 25 feet from target
  • Use remote sensors
  • TTL input/output (3.5mm phono plug)

Applications

Test & Measurement, Automotive, Maintenance & Repair

Contents

Tachometer, NIST Cert., batteries, latching carry case, RCA with tips, linear speed wheel, 5 foot roll of T-5 tape

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

1 will be available for delivery on 31/08/19
1 will be available for delivery on 20/10/19

More stock available week commencing 9/12/19

$998.14 ( $1,147.86 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $998.14 ($1,147.86)
  ( )
3+ $984.71 ($1,132.42)
  ( )
5+ $936.79 ($1,077.31)