You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
206-204
Crimp Tool, Hand, Insulated & Non-Insulated Wire Ferrules
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 206-204
- Order Code:
- 1703918
- Also Known As:
- GTIN UPC EAN: 4017332085793
- Technical Datasheet:
- 206-204 Datasheet
Alternatives for 206-204
Product Overview
- Suitable for 0.25mm² to 4mm² Ferrules
Applications
Maintenance & Repair
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand
- :
- Insulated & Non-Insulated Wire Ferrules
- :
- -
Technical Docs (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $521.53 ($599.76) | ( ) |
5+ | $494.94 ($569.18) | ( ) |
Pricing is unavailable. Please contact customer services.