You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

217-36CTRE6

Heat Sink, Square, PCB, Surface Mount, 55 °C/W, SOL-20, SOT-223, TO-220, TO-263, 15.2 mm, 9.14 mm

217-36CTRE6 - Heat Sink, Square, PCB, Surface Mount, 55 °C/W, SOL-20, SOT-223, TO-220, TO-263, 15.2 mm, 9.14 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
217-36CTRE6
Order Code:
2295722
Technical Datasheet:
217-36CTRE6   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
55°C/W

:
SOL-20, SOT-223, TO-220, TO-263

:
15.2mm

:
9.14mm

:
18.8mm

:
-

:
Copper

:
0.6"

:
0.36"

:
0.74"

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 217-36CTRE6 is a Heat Sink made of copper with tin-lead plated finish for improved solderability and assembly. This board level power semiconductor surface mount heat sink features automated production techniques for ease of assembly and a variety of soldering methods, this heat sink allow a greater packaging densities and reduction in PC-board area, increasing the power dissipation of surface mount devices (SMDs) while maintaining and improving manufacturers' component thermal specifications. Both the component and the heat sink are installed on the PC-board utilizing standard SMT assembly equipment. Can be used with water soluble or no clean SMT solder creams or other pastes. It is suitable for use with D2PAK, TO-220, SOT-223 and SOL-20 devices.
  • No interface material is needed
  • EIA standards and ESD protection are specified

Applications

Industrial

Associated Products

Compare Selected

1,618 total stock globally Need more?

222 available for 4 - 5 business days delivery
1,396 available for 5 - 6 business days delivery

$1.14 ( $1.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.14 ($1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.05 ($1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.961 ($1.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.90 ($1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.676 ($0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.